
C0805C470K5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C470K5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C470K5GACAUTOCT-ND - Cut Tape (CT) 399-C0805C470K5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C470K5GACAUTO |
Description | SMD AUTO C0G, CERAMIC, 47 PF, 10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C470K5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 zł | 0,93 zł |
| 10 | 0,53900 zł | 5,39 zł |
| 50 | 0,38700 zł | 19,35 zł |
| 100 | 0,34110 zł | 34,11 zł |
| 500 | 0,26378 zł | 131,89 zł |
| 1 000 | 0,23994 zł | 239,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,20425 zł | 817,00 zł |
| 8 000 | 0,19100 zł | 1 528,00 zł |
| 12 000 | 0,18437 zł | 2 212,44 zł |
| 20 000 | 0,17702 zł | 3 540,40 zł |
| 28 000 | 0,17273 zł | 4 836,44 zł |
| 40 000 | 0,16859 zł | 6 743,60 zł |
| Unit Price without VAT: | 0,93000 zł |
|---|---|
| Unit Price with VAT: | 1,14390 zł |

