C0805F472K1RAC3020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,27582 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,30672 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 3 490
Unit Price: 1,33000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,27582 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 7 795
Unit Price: 1,22000 zł
Datasheet
4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F472K1RAC3020

DigiKey Part Number
399-C0805F472K1RAC3020TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805F472K1RAC3020
Description
4700PF 100V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Open Mode
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805F472K1RAC3083KEMET0399-C0805F472K1RAC3083TR-ND0,27582 złParametric Equivalent
C0805F472K1RAC3123KEMET0399-C0805F472K1RAC3123TR-ND0,30672 złParametric Equivalent
C0805F472K1RACAUTOKEMET3 490399-6987-1-ND1,33000 złParametric Equivalent
C0805F472K1RACAUTO7210KEMET0399-C0805F472K1RACAUTO7210TR-ND0,27582 złParametric Equivalent
C0805F472K1RACTUKEMET7 795399-C0805F472K1RACTUCT-ND1,22000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,30672 zł1 226,88 zł
Manufacturers Standard Package
Unit Price without VAT:0,30672 zł
Unit Price with VAT:0,37727 zł