Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C332G5GEC | |
|---|---|
DigiKey Part Number | C0805C332G5GEC-ND |
Manufacturer | |
Manufacturer Product Number | C0805C332G5GEC |
Description | CAP CER 0805 3.3NF 50V C0G 2% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332G5GEC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C332G5GEC7210 | KEMET | 13 569 | 399-C0805C332G5GEC7210CT-ND | 2,37000 zł | Parametric Equivalent |
| C0805C332G5GECAUTO | KEMET | 0 | C0805C332G5GECAUTO-ND | 0,15251 zł | Parametric Equivalent |
| C0805C332G5GECAUTO7210 | KEMET | 0 | C0805C332G5GECAUTO7210-ND | 0,14901 zł | Parametric Equivalent |
| C0805C332G5GECTU | KEMET | 0 | 399-C0805C332G5GECTUTR-ND | 0,12501 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,55764 zł | 8 364,60 zł |
| Unit Price without VAT: | 0,55764 zł |
|---|---|
| Unit Price with VAT: | 0,68590 zł |


