330 pF ±5% 500V Ceramic Capacitor X8G 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C331JCTACAUTO

DigiKey Part Number
399-C0805C331JCTACAUTOTR-ND - Tape & Reel (TR)
399-C0805C331JCTACAUTOCT-ND - Cut Tape (CT)
399-C0805C331JCTACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C331JCTACAUTO
Description
CAP CER 330PF 500V X8G 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 pF ±5% 500V Ceramic Capacitor X8G 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C331JCTACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Voltage, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 425
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,83000 zł1,83 zł
101,11300 zł11,13 zł
500,83460 zł41,73 zł
1000,74870 zł74,87 zł
5000,60440 zł302,20 zł
1 0000,55981 zł559,81 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,52554 zł1 313,85 zł
Manufacturers Standard Package
Unit Price without VAT:1,83000 zł
Unit Price with VAT:2,25090 zł