
C0805C223F5GEC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C223F5GEC7210TR-ND - Tape & Reel (TR) 399-C0805C223F5GEC7210CT-ND - Cut Tape (CT) 399-C0805C223F5GEC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223F5GEC7210 |
Description | CAP CER 0805 22NF 50V C0G 1% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223F5GEC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C223F5GECTU | KEMET | 6 136 | 399-C0805C223F5GECTUCT-ND | 5,28000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 zł | 5,28 zł |
| 10 | 3,47600 zł | 34,76 zł |
| 50 | 2,75780 zł | 137,89 zł |
| 100 | 2,53650 zł | 253,65 zł |
| 500 | 2,16266 zł | 1 081,33 zł |
| 1 000 | 2,04697 zł | 2 046,97 zł |
| 2 500 | 1,92480 zł | 4 812,00 zł |
| 5 000 | 1,85113 zł | 9 255,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,79047 zł | 17 904,70 zł |
| 20 000 | 1,74049 zł | 34 809,80 zł |
| Unit Price without VAT: | 5,28000 zł |
|---|---|
| Unit Price with VAT: | 6,49440 zł |

