
C0805C223K5HACTU | |
|---|---|
DigiKey Part Number | 399-9989-2-ND - Tape & Reel (TR) 399-9989-1-ND - Cut Tape (CT) 399-9989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223K5HACTU |
Description | CAP CER 0.022UF 50V X8R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223K5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C223J5HACTU | KEMET | 2 491 | 399-C0805C223J5HACTUCT-ND | 3,20000 zł | Upgrade |
| C2012X8R2A223K125AA | TDK | 3 660 | 445-2515-1-ND | 0,79000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 zł | 3,20 zł |
| 10 | 2,03200 zł | 20,32 zł |
| 50 | 1,56840 zł | 78,42 zł |
| 100 | 1,42550 zł | 142,55 zł |
| 500 | 1,18424 zł | 592,12 zł |
| 1 000 | 1,10970 zł | 1 109,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,03099 zł | 2 577,48 zł |
| 5 000 | 0,98355 zł | 4 917,75 zł |
| 7 500 | 0,95978 zł | 7 198,35 zł |
| 12 500 | 0,93344 zł | 11 668,00 zł |
| 17 500 | 0,91804 zł | 16 065,70 zł |
| 25 000 | 0,90322 zł | 22 580,50 zł |
| Unit Price without VAT: | 3,20000 zł |
|---|---|
| Unit Price with VAT: | 3,93600 zł |

