C0805C222J1RACTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,42433 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,38897 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,35855 zł
Datasheet
2200 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C222J1RACTM

DigiKey Part Number
399-C0805C222J1RACTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C222J1RACTM
Description
CAP CER 2200PF 100V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C222J1RAC3020KEMET0399-C0805C222J1RAC3020TR-ND0,42433 złParametric Equivalent
C0805C222J1RAC3070KEMET0399-C0805C222J1RAC3070TR-ND0,38897 złParametric Equivalent
C0805C222J1RACAUTOKEMET0399-C0805C222J1RACAUTOTR-ND0,35855 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,36012 zł1 440,48 zł
Manufacturers Standard Package
Unit Price without VAT:0,36012 zł
Unit Price with VAT:0,44295 zł