


C0805C221K5RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C221K5RAC7210TR-ND - Tape & Reel (TR) 399-C0805C221K5RAC7210CT-ND - Cut Tape (CT) 399-C0805C221K5RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221K5RAC7210 |
Description | CAP CER 220PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221K5RAC7210 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 zł | 1,18 zł |
| 10 | 0,70000 zł | 7,00 zł |
| 50 | 0,50980 zł | 25,49 zł |
| 100 | 0,45240 zł | 45,24 zł |
| 500 | 0,35498 zł | 177,49 zł |
| 1 000 | 0,32497 zł | 324,97 zł |
| 2 500 | 0,29332 zł | 733,30 zł |
| 5 000 | 0,27425 zł | 1 371,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,25070 zł | 3 760,50 zł |
| 30 000 | 0,23917 zł | 7 175,10 zł |
| 45 000 | 0,23340 zł | 10 503,00 zł |
| 75 000 | 0,22700 zł | 17 025,00 zł |
| 105 000 | 0,22325 zł | 23 441,25 zł |
| 150 000 | 0,21965 zł | 32 947,50 zł |
| Unit Price without VAT: | 1,18000 zł |
|---|---|
| Unit Price with VAT: | 1,45140 zł |

