
C0805C202KDRACTU | |
|---|---|
DigiKey Part Number | 399-16518-2-ND - Tape & Reel (TR) 399-16518-1-ND - Cut Tape (CT) 399-16518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C202KDRACTU |
Description | CAP CER 2000PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C202KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 zł | 1,65 zł |
| 10 | 1,00900 zł | 10,09 zł |
| 50 | 0,75200 zł | 37,60 zł |
| 100 | 0,67220 zł | 67,22 zł |
| 500 | 0,53848 zł | 269,24 zł |
| 1 000 | 0,49715 zł | 497,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,45355 zł | 1 133,88 zł |
| 5 000 | 0,42728 zł | 2 136,40 zł |
| 7 500 | 0,41412 zł | 3 105,90 zł |
| 12 500 | 0,39954 zł | 4 994,25 zł |
| 17 500 | 0,39102 zł | 6 842,85 zł |
| 25 000 | 0,38282 zł | 9 570,50 zł |
| Unit Price without VAT: | 1,65000 zł |
|---|---|
| Unit Price with VAT: | 2,02950 zł |

