1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C159C5GACTU

DigiKey Part Number
399-C0805C159C5GACTUTR-ND - Tape & Reel (TR)
399-C0805C159C5GACTUCT-ND - Cut Tape (CT)
399-C0805C159C5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C159C5GACTU
Description
CAP CER 1.5PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C159C5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C159C1GACTUKEMET150399-C0805C159C1GACTUCT-ND1,36000 złUpgrade
C0805C159C2GACTUKEMET3 800399-C0805C159C2GACTUCT-ND1,54000 złUpgrade
CC0805CRNPO9BN1R5YAGEO16 866311-1090-1-ND0,39000 złDirect
CL21C1R5CBANNNCSamsung Electro-Mechanics4 4471276-2598-1-ND0,65000 złDirect
KGM21BCG1H1R5CTKYOCERA AVX580478-KGM21BCG1H1R5CT-ND0,72000 złDirect
In-Stock: 3 240
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 zł1,22 zł
100,72900 zł7,29 zł
500,53360 zł26,68 zł
1000,47400 zł47,40 zł
5000,37280 zł186,40 zł
1 0000,34159 zł341,59 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,29487 zł1 179,48 zł
8 0000,27752 zł2 220,16 zł
12 0000,26883 zł3 225,96 zł
20 0000,25919 zł5 183,80 zł
28 0000,25356 zł7 099,68 zł
40 0000,24815 zł9 926,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,22000 zł
Unit Price with VAT:1,50060 zł