Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C152J5GEC | |
|---|---|
DigiKey Part Number | C0805C152J5GEC-ND |
Manufacturer | |
Manufacturer Product Number | C0805C152J5GEC |
Description | CAP CER 0805 1.5NF 50V C0G 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C152J5GEC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C152J5GEC7210 | KEMET | 0 | C0805C152J5GEC7210-ND | 0,08544 zł | Parametric Equivalent |
| C0805C152J5GECAUTO | KEMET | 0 | C0805C152J5GECAUTO-ND | 0,11608 zł | Parametric Equivalent |
| C0805C152J5GECAUTO7210 | KEMET | 0 | C0805C152J5GECAUTO7210-ND | 0,11331 zł | Parametric Equivalent |
| C0805C152J5GECTU | KEMET | 0 | 399-C0805C152J5GECTUTR-ND | 0,14109 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,13498 zł | 1 079,84 zł |
| Unit Price without VAT: | 0,13498 zł |
|---|---|
| Unit Price with VAT: | 0,16603 zł |


