450kHz Ceramic Filter 6 kHz 2kOhm Cube, 5-PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB450K0000L115

DigiKey Part Number
3372-FB450K0000L115-ND
Manufacturer
Manufacturer Product Number
FB450K0000L115
Description
CER FILTER 450KHZ
Customer Reference
Detailed Description
450kHz Ceramic Filter 6 kHz 2kOhm Cube, 5-PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
6 kHz
Manufacturer
NextGen Components
Insertion Loss
8dB
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Cube, 5-PC Pin
Part Status
Active
Size / Dimension
0.433" L x 0.276" W (11.00mm x 7.00mm)
Frequency
450kHz
Height (Max)
0.315" (8.00mm)
Impedance
2kOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 17 954,00 zł or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 0009,42154 zł9 421,54 zł
Unit Price without VAT:9,42154 zł
Unit Price with VAT:11,58849 zł