10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C106M3PAC7210

DigiKey Part Number
399-C0805C106M3PAC7210TR-ND - Tape & Reel (TR)
399-C0805C106M3PAC7210CT-ND - Cut Tape (CT)
399-C0805C106M3PAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C106M3PAC7210
Description
CAP CER 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C106M3PAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C106M3PACTUKEMET10 858399-13162-1-ND3,70000 złParametric Equivalent
C2012X5R1E106M125ABTDK147 385445-5985-1-ND1,18000 złParametric Equivalent
GMC21X5R106M25NTCal-Chip Electronics, Inc.6224713-GMC21X5R106M25NTCT-ND0,68000 złParametric Equivalent
MSAST21GBB5106MTNA01Taiyo Yuden1 871587-MSAST21GBB5106MTNA01CT-ND0,65000 złParametric Equivalent
TMK212BBJ106MD-TTaiyo Yuden5 143587-TMK212BBJ106MD-TCT-ND1,58000 złParametric Equivalent
In-Stock: 9 410
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,70000 zł3,70 zł
102,36600 zł23,66 zł
501,84000 zł92,00 zł
1001,67800 zł167,80 zł
5001,40458 zł702,29 zł
1 0001,32005 zł1 320,05 zł
2 5001,23084 zł3 077,10 zł
5 0001,17704 zł5 885,20 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,13274 zł11 327,40 zł
20 0001,09627 zł21 925,40 zł
30 0001,07799 zł32 339,70 zł
Manufacturers Standard Package
Unit Price without VAT:3,70000 zł
Unit Price with VAT:4,55100 zł