0.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C208A5GAC

DigiKey Part Number
399-CBR04C208A5GACTR-ND - Tape & Reel (TR)
399-CBR04C208A5GACCT-ND - Cut Tape (CT)
399-CBR04C208A5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C208A5GAC
Description
CAP CER 0.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C208A5GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.05pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GJM1555C1HR20WB01DMurata Electronics315 942490-11247-1-ND0,50000 złDirect
QSCF500Q0R2A1GV001TJohanson Technology Inc.69 672712-QSCF500Q0R2A1GV001TCT-ND1,54000 złDirect
600L0R2AT200T4KKYOCERA AVX16 435478-600L0R2AT200T4KCT-ND6,00000 złUpgrade
QSCF201Q0R2A1GV001TJohanson Technology Inc.17 964712-QSCF201Q0R2A1GV001TCT-ND2,19000 złUpgrade
In-Stock: 8 486
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 zł1,08 zł
100,63600 zł6,36 zł
500,46320 zł23,16 zł
1000,40970 zł40,97 zł
5000,31980 zł159,90 zł
1 0000,29208 zł292,08 zł
2 5000,26288 zł657,20 zł
5 0000,24530 zł1 226,50 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,23084 zł2 308,40 zł
20 0000,21893 zł4 378,60 zł
30 0000,21296 zł6 388,80 zł
50 0000,20636 zł10 318,00 zł
70 0000,20249 zł14 174,30 zł
100 0000,19877 zł19 877,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,08000 zł
Unit Price with VAT:1,32840 zł