Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C104K1RALTM | |
|---|---|
DigiKey Part Number | 399-C0805C104K1RALTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C104K1RALTM |
Description | .100UF 100V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C104K1RAC7210 | KEMET | 5 281 | 399-C0805C104K1RAC7210CT-ND | 1,15000 zł | Parametric Equivalent |
| C0805C104K1RACAUTO | KEMET | 85 508 | 399-6926-1-ND | 1,26000 zł | Parametric Equivalent |
| C0805C104K1RACAUTO7210 | KEMET | 3 040 | 399-C0805C104K1RACAUTO7210CT-ND | 1,26000 zł | Parametric Equivalent |
| C0805C104K1RACTM | KEMET | 2 023 | 399-C0805C104K1RAC7025CT-ND | 1,22000 zł | Parametric Equivalent |
| C0805C104K1RACTU | KEMET | 396 059 | 399-C0805C104K1RACTUCT-ND | 1,15000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,33754 zł | 843,85 zł |
| Unit Price without VAT: | 0,33754 zł |
|---|---|
| Unit Price with VAT: | 0,41517 zł |


