


C0805C104J3RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C104J3RECAUTOTR-ND - Tape & Reel (TR) 399-C0805C104J3RECAUTOCT-ND - Cut Tape (CT) 399-C0805C104J3RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104J3RECAUTO |
Description | CAP CER 0805 0.1UF 25V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104J3RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 zł | 1,08 zł |
| 10 | 0,63200 zł | 6,32 zł |
| 50 | 0,45820 zł | 22,91 zł |
| 100 | 0,40500 zł | 40,50 zł |
| 500 | 0,31614 zł | 158,07 zł |
| 1 000 | 0,28870 zł | 288,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,25976 zł | 649,40 zł |
| 5 000 | 0,24233 zł | 1 211,65 zł |
| 7 500 | 0,23360 zł | 1 752,00 zł |
| 12 500 | 0,22394 zł | 2 799,25 zł |
| 17 500 | 0,21829 zł | 3 820,08 zł |
| 25 000 | 0,21285 zł | 5 321,25 zł |
| Unit Price without VAT: | 1,08000 zł |
|---|---|
| Unit Price with VAT: | 1,32840 zł |

