
C0805C519K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C519K5GACTUTR-ND - Tape & Reel (TR) 399-C0805C519K5GACTUCT-ND - Cut Tape (CT) 399-C0805C519K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C519K5GACTU |
Description | CAP CER 5.1PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C519K5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 zł | 0,93 zł |
| 10 | 0,53100 zł | 5,31 zł |
| 50 | 0,38420 zł | 19,21 zł |
| 100 | 0,33830 zł | 33,83 zł |
| 500 | 0,26148 zł | 130,74 zł |
| 1 000 | 0,23785 zł | 237,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,20240 zł | 809,60 zł |
| 8 000 | 0,18924 zł | 1 513,92 zł |
| 12 000 | 0,18265 zł | 2 191,80 zł |
| 20 000 | 0,17535 zł | 3 507,00 zł |
| 28 000 | 0,17109 zł | 4 790,52 zł |
| 40 000 | 0,16698 zł | 6 679,20 zł |
| Unit Price without VAT: | 0,93000 zł |
|---|---|
| Unit Price with VAT: | 1,14390 zł |

