


C0805C103K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-17885-2-ND - Tape & Reel (TR) 399-17885-1-ND - Cut Tape (CT) 399-17885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K5RECAUTO |
Description | CAP CER 0805 10NF 50V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K5RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 zł | 0,90 zł |
| 10 | 0,52800 zł | 5,28 zł |
| 50 | 0,38060 zł | 19,03 zł |
| 100 | 0,33540 zł | 33,54 zł |
| 500 | 0,25926 zł | 129,63 zł |
| 1 000 | 0,23574 zł | 235,74 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,20055 zł | 802,20 zł |
| 8 000 | 0,18748 zł | 1 499,84 zł |
| 12 000 | 0,18093 zł | 2 171,16 zł |
| 20 000 | 0,17368 zł | 3 473,60 zł |
| 28 000 | 0,16945 zł | 4 744,60 zł |
| 40 000 | 0,16537 zł | 6 614,80 zł |
| Unit Price without VAT: | 0,90000 zł |
|---|---|
| Unit Price with VAT: | 1,10700 zł |

