
C0805C103F3GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C103F3GECAUTOTR-ND - Tape & Reel (TR) 399-C0805C103F3GECAUTOCT-ND - Cut Tape (CT) 399-C0805C103F3GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103F3GECAUTO |
Description | CAP CER 0805 10NF 25V C0G 1% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103F3GECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 zł | 5,35 zł |
| 10 | 3,51500 zł | 35,15 zł |
| 50 | 2,79220 zł | 139,61 zł |
| 100 | 2,56890 zł | 256,89 zł |
| 500 | 2,19140 zł | 1 095,70 zł |
| 1 000 | 2,07458 zł | 2 074,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,89927 zł | 7 597,08 zł |
| 8 000 | 1,83406 zł | 14 672,48 zł |
| 12 000 | 1,80139 zł | 21 616,68 zł |
| 20 000 | 1,76517 zł | 35 303,40 zł |
| Unit Price without VAT: | 5,35000 zł |
|---|---|
| Unit Price with VAT: | 6,58050 zł |

