Parametric Equivalent



C0805C152M1RECAUTO7210 | |
|---|---|
DigiKey Part Number | C0805C152M1RECAUTO7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C152M1RECAUTO7210 |
Description | CAP CER 0805 1.5NF 100V X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C152M1RECAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C152M1RECAUTO | KEMET | 0 | C0805C152M1RECAUTO-ND | 0,13443 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13129 zł | 1 312,90 zł |
| Unit Price without VAT: | 0,13129 zł |
|---|---|
| Unit Price with VAT: | 0,16149 zł |


