Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1812C102MDRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C102MDRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C102MDRACTU |
Description | CAP CER 1000PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C102MDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C102JDGACTU | KEMET | 2 001 | 399-C1812C102JDGACTUCT-ND | 8,01000 zł | Upgrade |
| C1812C102JGGACTU | KEMET | 2 316 | 399-C1812C102JGGACTUCT-ND | 8,94000 zł | Upgrade |
| C1812C102JHRACTU | KEMET | 0 | 399-C1812C102JHRACTUTR-ND | 3,28063 zł | Upgrade |
| C1812C102KDGACTU | KEMET | 3 139 | 399-C1812C102KDGACTUCT-ND | 4,24000 zł | Upgrade |
| C1812C102KDRACTU | KEMET | 8 835 | 399-C1812C102KDRACTUCT-ND | 3,55000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,08600 zł | 2 086,00 zł |
| Unit Price without VAT: | 2,08600 zł |
|---|---|
| Unit Price with VAT: | 2,56578 zł |



