
C0805C102K1RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C102K1RACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C102K1RACAUTO7210CT-ND - Cut Tape (CT) 399-C0805C102K1RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102K1RACAUTO7210 |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102K1RACAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102K1RACAUTO | KEMET | 252 | 399-6919-1-ND | 0,65000 zł | Parametric Equivalent |
| C0805S102K1RACAUTO | KEMET | 6 500 | 399-C0805S102K1RACAUTOCT-ND | 1,40000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| 10 | 0,36600 zł | 3,66 zł |
| 50 | 0,25920 zł | 12,96 zł |
| 100 | 0,22620 zł | 22,62 zł |
| 500 | 0,17128 zł | 85,64 zł |
| 1 000 | 0,15437 zł | 154,37 zł |
| 2 500 | 0,13652 zł | 341,30 zł |
| 5 000 | 0,12579 zł | 628,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,11255 zł | 1 688,25 zł |
| 30 000 | 0,10607 zł | 3 182,10 zł |
| 45 000 | 0,10282 zł | 4 626,90 zł |
| 75 000 | 0,09923 zł | 7 442,25 zł |
| 105 000 | 0,09713 zł | 10 198,65 zł |
| 150 000 | 0,09510 zł | 14 265,00 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |

