Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C102K1RAC3164 | |
|---|---|
DigiKey Part Number | 399-C0805C102K1RAC3164TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C102K1RAC3164 |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102K1RAC3020 | KEMET | 0 | 399-C0805C102K1RAC3020TR-ND | 0,11392 zł | Parametric Equivalent |
| C0805C102K1RAC3070 | KEMET | 0 | 399-C0805C102K1RAC3070TR-ND | 0,08054 zł | Parametric Equivalent |
| C0805C102K1RAC3071 | KEMET | 0 | 399-C0805C102K1RAC3071TR-ND | 0,07873 zł | Parametric Equivalent |
| C0805C102K1RAC3083 | KEMET | 0 | 399-C0805C102K1RAC3083TR-ND | 0,10719 zł | Parametric Equivalent |
| C0805C102K1RAC3121 | KEMET | 0 | 399-C0805C102K1RAC3121TR-ND | 0,11392 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,07873 zł | 1 180,95 zł |
| Unit Price without VAT: | 0,07873 zł |
|---|---|
| Unit Price with VAT: | 0,09684 zł |


