
C0805C102JCTACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C102JCTACAUTOTR-ND - Tape & Reel (TR) 399-C0805C102JCTACAUTOCT-ND - Cut Tape (CT) 399-C0805C102JCTACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102JCTACAUTO |
Description | CAP CER 1000PF 500V X8G 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor X8G 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102JCTACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 zł | 1,90 zł |
| 10 | 1,15300 zł | 11,53 zł |
| 50 | 0,86540 zł | 43,27 zł |
| 100 | 0,77600 zł | 77,60 zł |
| 500 | 0,62610 zł | 313,05 zł |
| 1 000 | 0,57977 zł | 579,77 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,51027 zł | 2 041,08 zł |
| 8 000 | 0,48446 zł | 3 875,68 zł |
| 12 000 | 0,47153 zł | 5 658,36 zł |
| 20 000 | 0,45720 zł | 9 144,00 zł |
| 28 000 | 0,44882 zł | 12 566,96 zł |
| 40 000 | 0,44076 zł | 17 630,40 zł |
| Unit Price without VAT: | 1,90000 zł |
|---|---|
| Unit Price with VAT: | 2,33700 zł |

