Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C102J1RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C102J1RAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C102J1RAC7210 |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102J1RAC7210 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102J1RAC3020 | KEMET | 0 | 399-C0805C102J1RAC3020TR-ND | 0,42433 zł | Parametric Equivalent |
| C0805C102J1RAC3070 | KEMET | 0 | 399-C0805C102J1RAC3070TR-ND | 0,33180 zł | Parametric Equivalent |
| C0805C102J1RAC3121 | KEMET | 0 | 399-C0805C102J1RAC3121TR-ND | 0,42433 zł | Parametric Equivalent |
| CC0805JPX7R0BB102 | YAGEO | 0 | 13-CC0805JPX7R0BB102TR-ND | 0,06946 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,29259 zł | 4 388,85 zł |
| Unit Price without VAT: | 0,29259 zł |
|---|---|
| Unit Price with VAT: | 0,35989 zł |



