
C062C472K2R5CA | |
|---|---|
DigiKey Part Number | 399-C062C472K2R5CA-ND |
Manufacturer | |
Manufacturer Product Number | C062C472K2R5CA |
Description | CER CAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C062C472K2R5CA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 zł | 2,41 zł |
| 10 | 1,48300 zł | 14,83 zł |
| 50 | 1,12600 zł | 56,30 zł |
| 100 | 1,01580 zł | 101,58 zł |
| 500 | 0,83048 zł | 415,24 zł |
| 1 000 | 0,77321 zł | 773,21 zł |
| 2 500 | 0,71276 zł | 1 781,90 zł |
| 5 000 | 0,67631 zł | 3 381,55 zł |
| Unit Price without VAT: | 2,41000 zł |
|---|---|
| Unit Price with VAT: | 2,96430 zł |

