
C0603Y102K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603Y102K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0603Y102K1RACAUTOCT-ND - Cut Tape (CT) 399-C0603Y102K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603Y102K1RACAUTO |
Description | FT-CAP1000PF 100V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603Y102K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 zł | 1,83 zł |
| 10 | 1,12000 zł | 11,20 zł |
| 50 | 0,83740 zł | 41,87 zł |
| 100 | 0,75050 zł | 75,05 zł |
| 500 | 0,60434 zł | 302,17 zł |
| 1 000 | 0,55923 zł | 559,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,49159 zł | 1 966,36 zł |
| 8 000 | 0,46646 zł | 3 731,68 zł |
| 12 000 | 0,45387 zł | 5 446,44 zł |
| 20 000 | 0,43992 zł | 8 798,40 zł |
| 28 000 | 0,43176 zł | 12 089,28 zł |
| 40 000 | 0,42392 zł | 16 956,80 zł |
| Unit Price without VAT: | 1,83000 zł |
|---|---|
| Unit Price with VAT: | 2,25090 zł |

