
C0603X823K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X823K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X823K5RACAUTOCT-ND - Cut Tape (CT) 399-C0603X823K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X823K5RACAUTO |
Description | CAP CER 0.082UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X823K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 zł | 1,90 zł |
| 10 | 1,16300 zł | 11,63 zł |
| 50 | 0,87260 zł | 43,63 zł |
| 100 | 0,78320 zł | 78,32 zł |
| 500 | 0,63198 zł | 315,99 zł |
| 1 000 | 0,58534 zł | 585,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,51536 zł | 2 061,44 zł |
| 8 000 | 0,48936 zł | 3 914,88 zł |
| 12 000 | 0,47634 zł | 5 716,08 zł |
| 20 000 | 0,46191 zł | 9 238,20 zł |
| 28 000 | 0,45347 zł | 12 697,16 zł |
| 40 000 | 0,44535 zł | 17 814,00 zł |
| Unit Price without VAT: | 1,90000 zł |
|---|---|
| Unit Price with VAT: | 2,33700 zł |

