5600 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X562K2RACTU

DigiKey Part Number
399-C0603X562K2RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X562K2RACTU
Description
CAP CER FE 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X562K2RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,47683 zł1 907,32 zł
Manufacturers Standard Package
Unit Price without VAT:0,47683 zł
Unit Price with VAT:0,58650 zł