


C0603X472M1RECTU | |
|---|---|
DigiKey Part Number | 399-C0603X472M1RECTUTR-ND - Tape & Reel (TR) 399-C0603X472M1RECTUCT-ND - Cut Tape (CT) 399-C0603X472M1RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X472M1RECTU |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X472M1RECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 zł | 0,61 zł |
| 10 | 0,34100 zł | 3,41 zł |
| 50 | 0,24060 zł | 12,03 zł |
| 100 | 0,20970 zł | 20,97 zł |
| 500 | 0,15822 zł | 79,11 zł |
| 1 000 | 0,14230 zł | 142,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11853 zł | 474,12 zł |
| 8 000 | 0,10972 zł | 877,76 zł |
| 12 000 | 0,10531 zł | 1 263,72 zł |
| 20 000 | 0,10042 zł | 2 008,40 zł |
| 28 000 | 0,09756 zł | 2 731,68 zł |
| 40 000 | 0,09481 zł | 3 792,40 zł |
| Unit Price without VAT: | 0,61000 zł |
|---|---|
| Unit Price with VAT: | 0,75030 zł |

