
C0603X332K5RECAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603X332K5RECAUTO7411TR-ND - Tape & Reel (TR) 399-C0603X332K5RECAUTO7411CT-ND - Cut Tape (CT) 399-C0603X332K5RECAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X332K5RECAUTO7411 |
Description | FT-CAP3300PF 50.0V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X332K5RECAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X332K5RECAUTO | KEMET | 10 389 | 399-14197-1-ND | 0,90000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 zł | 0,90 zł |
| 10 | 0,51300 zł | 5,13 zł |
| 50 | 0,36980 zł | 18,49 zł |
| 100 | 0,32530 zł | 32,53 zł |
| 500 | 0,25100 zł | 125,50 zł |
| 1 000 | 0,22805 zł | 228,05 zł |
| 2 500 | 0,20390 zł | 509,75 zł |
| 5 000 | 0,18936 zł | 946,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,17141 zł | 2 571,15 zł |
| 30 000 | 0,16262 zł | 4 878,60 zł |
| 45 000 | 0,15822 zł | 7 119,90 zł |
| 75 000 | 0,15334 zł | 11 500,50 zł |
| 105 000 | 0,15049 zł | 15 801,45 zł |
| 150 000 | 0,14775 zł | 22 162,50 zł |
| Unit Price without VAT: | 0,90000 zł |
|---|---|
| Unit Price with VAT: | 1,10700 zł |

