
C0603X270J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603X270J5GACTUTR-ND - Tape & Reel (TR) 399-C0603X270J5GACTUCT-ND - Cut Tape (CT) 399-C0603X270J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X270J5GACTU |
Description | CAP CER 27PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X270J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 zł | 1,40 zł |
| 10 | 0,82900 zł | 8,29 zł |
| 50 | 0,60980 zł | 30,49 zł |
| 100 | 0,54290 zł | 54,29 zł |
| 500 | 0,43018 zł | 215,09 zł |
| 1 000 | 0,39538 zł | 395,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,34318 zł | 1 372,72 zł |
| 8 000 | 0,32380 zł | 2 590,40 zł |
| 12 000 | 0,31409 zł | 3 769,08 zł |
| 20 000 | 0,30333 zł | 6 066,60 zł |
| 28 000 | 0,29705 zł | 8 317,40 zł |
| 40 000 | 0,29100 zł | 11 640,00 zł |
| Unit Price without VAT: | 1,40000 zł |
|---|---|
| Unit Price with VAT: | 1,72200 zł |

