
C0603X224K3RAC7135 | |
|---|---|
DigiKey Part Number | 399-C0603X224K3RAC7135-ND |
Manufacturer | |
Manufacturer Product Number | C0603X224K3RAC7135 |
Description | .220UF 25.0V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 842 | 0,35689 zł | 657,39 zł |
| Unit Price without VAT: | 0,35689 zł |
|---|---|
| Unit Price with VAT: | 0,43897 zł |

