
C1206C153JAGACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1206C153JAGACAUTO7210TR-ND - Tape & Reel (TR) 399-C1206C153JAGACAUTO7210CT-ND - Cut Tape (CT) 399-C1206C153JAGACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C153JAGACAUTO7210 |
Description | CAP CER 0.015UF 250V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C153JAGACAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C153JAGACAUTO | KEMET | 551 | 399-11904-1-ND | 3,20000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 zł | 3,70 zł |
| 10 | 2,35900 zł | 23,59 zł |
| 50 | 1,83420 zł | 91,71 zł |
| 100 | 1,67260 zł | 167,26 zł |
| 500 | 1,39976 zł | 699,88 zł |
| 1 000 | 1,31549 zł | 1 315,49 zł |
| 2 500 | 1,22647 zł | 3 066,17 zł |
| 5 000 | 1,17283 zł | 5 864,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,12864 zł | 11 286,40 zł |
| 20 000 | 1,09225 zł | 21 845,00 zł |
| 30 000 | 1,07402 zł | 32 220,60 zł |
| Unit Price without VAT: | 3,70000 zł |
|---|---|
| Unit Price with VAT: | 4,55100 zł |

