Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0603X152J3JACAUTO | |
|---|---|
DigiKey Part Number | C0603X152J3JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X152J3JACAUTO |
Description | CAP CER 1500PF 25V U2J 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 25V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X152J3JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X152F3JACAUTO | KEMET | 0 | C0603X152F3JACAUTO-ND | 1,14057 zł | Upgrade |
| C0603X152F5JACAUTO | KEMET | 0 | C0603X152F5JACAUTO-ND | 0,89557 zł | Upgrade |
| C0603X152G3JACAUTO | KEMET | 0 | C0603X152G3JACAUTO-ND | 0,38139 zł | Upgrade |
| C0603X152G5JACAUTO | KEMET | 0 | C0603X152G5JACAUTO-ND | 0,30428 zł | Upgrade |
| C0603X152J5JACAUTO | KEMET | 0 | C0603X152J5JACAUTO-ND | 0,22778 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,28414 zł | 1 136,56 zł |
| Unit Price without VAT: | 0,28414 zł |
|---|---|
| Unit Price with VAT: | 0,34949 zł |


