C0603X151J5GAC3121 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 6 738
Unit Price: 1,51000 zł
Datasheet
Image for C0603X151J5GAC3121 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X151J5GAC3121

DigiKey Part Number
399-C0603X151J5GAC3121TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X151J5GAC3121
Description
150.PF 50.0V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
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
Low ESL, Soft Termination
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X151J5GACAUTOKEMET6 738399-C0603X151J5GACAUTOCT-ND1,51000 złParametric Equivalent
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
4 0000,37813 zł1 512,52 zł
Manufacturers Standard Package
Unit Price without VAT:0,37813 zł
Unit Price with VAT:0,46510 zł