Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent



C0603X103G8JACTU | |
|---|---|
DigiKey Part Number | 399-C0603X103G8JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X103G8JACTU |
Description | CAP CER 10000PF 10V U2J 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 10V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103G8JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X103F3JACTU | KEMET | 0 | 399-C0603X103F3JACTUTR-ND | 1,00057 zł | Upgrade |
| C0603X103F4JACTU | KEMET | 0 | 399-C0603X103F4JACTUTR-ND | 1,00009 zł | Upgrade |
| C0603X103F5JACTU | KEMET | 5 | 399-13405-1-ND | 3,95000 zł | Upgrade |
| C0603X103F8JACTU | KEMET | 0 | 399-C0603X103F8JACTUTR-ND | 0,74988 zł | Upgrade |
| C0603X103G3JACTU | KEMET | 0 | 399-C0603X103G3JACTUTR-ND | 0,32427 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,24395 zł | 975,80 zł |
| Unit Price without VAT: | 0,24395 zł |
|---|---|
| Unit Price with VAT: | 0,30006 zł |


