Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603X102M4REC | |
|---|---|
DigiKey Part Number | C0603X102M4REC-ND |
Manufacturer | |
Manufacturer Product Number | C0603X102M4REC |
Description | CAP CER 0603 1NF 16V X7R 20% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102M4REC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X102M4REC7411 | KEMET | 0 | C0603X102M4REC7411-ND | 0,04985 zł | Parametric Equivalent |
| C0603X102M4RECAUTO | KEMET | 0 | C0603X102M4RECAUTO-ND | 0,11406 zł | Parametric Equivalent |
| C0603X102M4RECAUTO7411 | KEMET | 0 | C0603X102M4RECAUTO7411-ND | 0,06964 zł | Parametric Equivalent |
| C0603X102M4RECTU | KEMET | 0 | 399-C0603X102M4RECTUTR-ND | 0,04949 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,09223 zł | 737,84 zł |
| Unit Price without VAT: | 0,09223 zł |
|---|---|
| Unit Price with VAT: | 0,11344 zł |


