
C0603T473K1RCL7370 | |
|---|---|
DigiKey Part Number | 399-C0603T473K1RCL7370TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603T473K1RCL7370 |
Description | .047UF 100V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,25506 zł | 5 020,24 zł |
| Unit Price without VAT: | 1,25506 zł |
|---|---|
| Unit Price with VAT: | 1,54372 zł |

