
C0603T104K4RCLTU | |
|---|---|
DigiKey Part Number | 399-C0603T104K4RCLTUTR-ND - Tape & Reel (TR) 399-C0603T104K4RCLTUCT-ND - Cut Tape (CT) 399-C0603T104K4RCLTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603T104K4RCLTU |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T104K4RCLTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603T104K4RALTU | KEMET | 2 960 | 399-C0603T104K4RALTUCT-ND | 2,94000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 zł | 3,63 zł |
| 10 | 2,30900 zł | 23,09 zł |
| 50 | 1,79320 zł | 89,66 zł |
| 100 | 1,63490 zł | 163,49 zł |
| 500 | 1,36680 zł | 683,40 zł |
| 1 000 | 1,28396 zł | 1 283,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,15966 zł | 4 638,64 zł |
| 8 000 | 1,11344 zł | 8 907,52 zł |
| 12 000 | 1,09028 zł | 13 083,36 zł |
| 20 000 | 1,06461 zł | 21 292,20 zł |
| 28 000 | 1,04961 zł | 29 389,08 zł |
| Unit Price without VAT: | 3,63000 zł |
|---|---|
| Unit Price with VAT: | 4,46490 zł |

