
C0603S471K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603S471K5RACTUTR-ND - Tape & Reel (TR) 399-C0603S471K5RACTUCT-ND - Cut Tape (CT) 399-C0603S471K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S471K5RACTU |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S471K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 zł | 1,25 zł |
| 10 | 0,74500 zł | 7,45 zł |
| 50 | 0,54440 zł | 27,22 zł |
| 100 | 0,48310 zł | 48,31 zł |
| 500 | 0,38012 zł | 190,06 zł |
| 1 000 | 0,34831 zł | 348,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,30064 zł | 1 202,56 zł |
| 8 000 | 0,28293 zł | 2 263,44 zł |
| 12 000 | 0,27407 zł | 3 288,84 zł |
| 20 000 | 0,26424 zł | 5 284,80 zł |
| 28 000 | 0,25850 zł | 7 238,00 zł |
| 40 000 | 0,25298 zł | 10 119,20 zł |
| Unit Price without VAT: | 1,25000 zł |
|---|---|
| Unit Price with VAT: | 1,53750 zł |

