
C0603S222K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603S222K5RACTUTR-ND - Tape & Reel (TR) 399-C0603S222K5RACTUCT-ND - Cut Tape (CT) 399-C0603S222K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S222K5RACTU |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S222K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 zł | 1,22 zł |
| 10 | 0,72900 zł | 7,29 zł |
| 50 | 0,53280 zł | 26,64 zł |
| 100 | 0,47290 zł | 47,29 zł |
| 500 | 0,37208 zł | 186,04 zł |
| 1 000 | 0,34095 zł | 340,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,29428 zł | 1 177,12 zł |
| 8 000 | 0,27695 zł | 2 215,60 zł |
| 12 000 | 0,26827 zł | 3 219,24 zł |
| 20 000 | 0,25865 zł | 5 173,00 zł |
| 28 000 | 0,25303 zł | 7 084,84 zł |
| 40 000 | 0,24762 zł | 9 904,80 zł |
| Unit Price without VAT: | 1,22000 zł |
|---|---|
| Unit Price with VAT: | 1,50060 zł |

