
C1206C223F3GECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C223F3GECAUTOTR-ND - Tape & Reel (TR) 399-C1206C223F3GECAUTOCT-ND - Cut Tape (CT) 399-C1206C223F3GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223F3GECAUTO |
Description | CAP CER 1206 22NF 25V C0G 1% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223F3GECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,20000 zł | 10,20 zł |
| 10 | 7,03400 zł | 70,34 zł |
| 50 | 5,78200 zł | 289,10 zł |
| 100 | 5,39480 zł | 539,48 zł |
| 500 | 4,74044 zł | 2 370,22 zł |
| 1 000 | 4,53784 zł | 4 537,84 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,37098 zł | 8 741,96 zł |
| 4 000 | 4,23356 zł | 16 934,24 zł |
| 6 000 | 4,16471 zł | 24 988,26 zł |
| Unit Price without VAT: | 10,20000 zł |
|---|---|
| Unit Price with VAT: | 12,54600 zł |

