
C0603S102J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603S102J5RACTUTR-ND - Tape & Reel (TR) 399-C0603S102J5RACTUCT-ND - Cut Tape (CT) 399-C0603S102J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S102J5RACTU |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S102J5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603S102J5RACAUTO | KEMET | 447 | 399-20398-1-ND | 1,69000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 zł | 1,62 zł |
| 10 | 0,98400 zł | 9,84 zł |
| 50 | 0,73100 zł | 36,55 zł |
| 100 | 0,65320 zł | 65,32 zł |
| 500 | 0,52232 zł | 261,16 zł |
| 1 000 | 0,48196 zł | 481,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,42142 zł | 1 685,68 zł |
| 8 000 | 0,39892 zł | 3 191,36 zł |
| 12 000 | 0,38765 zł | 4 651,80 zł |
| 20 000 | 0,37517 zł | 7 503,40 zł |
| 28 000 | 0,36787 zł | 10 300,36 zł |
| 40 000 | 0,36085 zł | 14 434,00 zł |
| Unit Price without VAT: | 1,62000 zł |
|---|---|
| Unit Price with VAT: | 1,99260 zł |

