C0603C752G8JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 1,46581 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,46535 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,24594 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,24357 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,48390 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,48390 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,41461 zł
Datasheet
7500 pF ±2% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7500 pF ±2% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0603C752G8JACAUTO

DigiKey Part Number
C0603C752G8JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C752G8JACAUTO
Description
CAP CER 7500PF 10V U2J 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7500 pF ±2% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C752G8JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C752F3JACAUTOKEMET0C0603C752F3JACAUTO-ND1,46581 złUpgrade
C0603C752F4JACAUTOKEMET0C0603C752F4JACAUTO-ND1,46535 złUpgrade
C0603C752F5JACAUTOKEMET0C0603C752F5JACAUTO-ND1,24594 złUpgrade
C0603C752F8JACAUTOKEMET0C0603C752F8JACAUTO-ND1,24357 złUpgrade
C0603C752G3JACAUTOKEMET0C0603C752G3JACAUTO-ND0,48390 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,41408 zł1 656,32 zł
Manufacturers Standard Package
Unit Price without VAT:0,41408 zł
Unit Price with VAT:0,50932 zł