
C0603C751JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C751JAGACAUTOTR-ND - Tape & Reel (TR) 399-C0603C751JAGACAUTOCT-ND - Cut Tape (CT) 399-C0603C751JAGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C751JAGACAUTO |
Description | CAP CER 750PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C751JAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 zł | 1,18 zł |
| 10 | 0,70400 zł | 7,04 zł |
| 50 | 0,51420 zł | 25,71 zł |
| 100 | 0,45570 zł | 45,57 zł |
| 500 | 0,35786 zł | 178,93 zł |
| 1 000 | 0,32766 zł | 327,66 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,28237 zł | 1 129,48 zł |
| 8 000 | 0,26556 zł | 2 124,48 zł |
| 12 000 | 0,25714 zł | 3 085,68 zł |
| 20 000 | 0,24781 zł | 4 956,20 zł |
| 28 000 | 0,24236 zł | 6 786,08 zł |
| 40 000 | 0,23711 zł | 9 484,40 zł |
| Unit Price without VAT: | 1,18000 zł |
|---|---|
| Unit Price with VAT: | 1,45140 zł |

