
C0603C750F1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C750F1GACTUTR-ND - Tape & Reel (TR) 399-C0603C750F1GACTUCT-ND - Cut Tape (CT) 399-C0603C750F1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C750F1GACTU |
Description | CAP CER 75PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C750F1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 zł | 4,31 zł |
| 10 | 2,77900 zł | 27,79 zł |
| 50 | 2,18100 zł | 109,05 zł |
| 100 | 1,99650 zł | 199,65 zł |
| 500 | 1,68452 zł | 842,26 zł |
| 1 000 | 1,58800 zł | 1 588,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,44313 zł | 5 772,52 zł |
| 8 000 | 1,38926 zł | 11 114,08 zł |
| 12 000 | 1,36228 zł | 16 347,36 zł |
| 20 000 | 1,33236 zł | 26 647,20 zł |
| Unit Price without VAT: | 4,31000 zł |
|---|---|
| Unit Price with VAT: | 5,30130 zł |

