C0603C683M4RECAUTO7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,05992 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07081 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,06909 zł
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,06746 zł
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,06017 zł
Datasheet
0.068 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C683M4RECAUTO7411

DigiKey Part Number
C0603C683M4RECAUTO7411-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C683M4RECAUTO7411
Description
CAP CER 0603 68NF 16V X7R 20%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.068 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C683M4RECAUTO7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C683M4RECAUTOKEMET0C0603C683M4RECAUTO-ND0,05992 złParametric Equivalent
C0603X683M4RECAUTOKEMET0C0603X683M4RECAUTO-ND0,07081 złParametric Equivalent
C0603X683M4RECAUTO7411KEMET0C0603X683M4RECAUTO7411-ND0,06909 złParametric Equivalent
GCJ188R71C683MA01DMurata Electronics0490-GCJ188R71C683MA01DTR-ND0,06746 złParametric Equivalent
GCJ188R71C683MA01JMurata Electronics0490-GCJ188R71C683MA01JTR-ND0,06017 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,07902 zł1 185,30 zł
Manufacturers Standard Package
Unit Price without VAT:0,07902 zł
Unit Price with VAT:0,09719 zł