6800 pF ±10% 50V Ceramic Capacitor X8G 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C682K5TACAUTO

DigiKey Part Number
399-C0603C682K5TACAUTOTR-ND - Tape & Reel (TR)
399-C0603C682K5TACAUTOCT-ND - Cut Tape (CT)
399-C0603C682K5TACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C682K5TACAUTO
Description
CAP CER 6800PF 50V X8G 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X8G 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C682K5TACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 161
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,83000 zł1,83 zł
101,11000 zł11,10 zł
500,83020 zł41,51 zł
1000,74400 zł74,40 zł
5000,59908 zł299,54 zł
1 0000,55424 zł554,24 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,48706 zł1 948,24 zł
8 0000,46209 zł3 696,72 zł
12 0000,44958 zł5 394,96 zł
20 0000,43573 zł8 714,60 zł
28 0000,42762 zł11 973,36 zł
40 0000,41983 zł16 793,20 zł
Manufacturers Standard Package
Unit Price without VAT:1,83000 zł
Unit Price with VAT:2,25090 zł