
C0603C562K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-17599-2-ND - Tape & Reel (TR) 399-17599-1-ND - Cut Tape (CT) 399-17599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C562K5RACAUTO |
Description | CAP CER 5600PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C562K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 zł | 0,43 zł |
| 10 | 0,24100 zł | 2,41 zł |
| 50 | 0,16800 zł | 8,40 zł |
| 100 | 0,14540 zł | 14,54 zł |
| 500 | 0,10766 zł | 53,83 zł |
| 1 000 | 0,09602 zł | 96,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07862 zł | 314,48 zł |
| 8 000 | 0,07217 zł | 577,36 zł |
| 12 000 | 0,06895 zł | 827,40 zł |
| 20 000 | 0,06537 zł | 1 307,40 zł |
| 28 000 | 0,06329 zł | 1 772,12 zł |
| 40 000 | 0,06128 zł | 2 451,20 zł |
| Unit Price without VAT: | 0,43000 zł |
|---|---|
| Unit Price with VAT: | 0,52890 zł |

